
RNCP0805FTD2K74 | |
|---|---|
DigiKey Part Number | RNCP0805FTD2K74TR-ND - Tape & Reel (TR) RNCP0805FTD2K74CT-ND - Cut Tape (CT) RNCP0805FTD2K74DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD2K74 |
Description | RES 2.74K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD2K74 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07700 | kr.0.77 |
| 25 | kr.0.07200 | kr.1.80 |
| 50 | kr.0.06820 | kr.3.41 |
| 100 | kr.0.06370 | kr.6.37 |
| 250 | kr.0.06044 | kr.15.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05787 | kr.289.35 |
| 10.000 | kr.0.05401 | kr.540.10 |
| 15.000 | kr.0.05064 | kr.759.60 |
| 25.000 | kr.0.04726 | kr.1,181.50 |
| 35.000 | kr.0.04652 | kr.1,628.20 |
| 50.000 | kr.0.04642 | kr.2,321.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

