RCNP Thin Film Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0805FTD10R0

DigiKey Part Number
RNCP0805FTD10R0TR-ND - Tape & Reel (TR)
RNCP0805FTD10R0CT-ND - Cut Tape (CT)
RNCP0805FTD10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP0805FTD10R0
Description
RES 10 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP0805FTD10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.025" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.08300kr.0.83
25kr.0.07680kr.1.92
50kr.0.07680kr.3.84
100kr.0.07300kr.7.30
250kr.0.06732kr.16.83
500kr.0.06362kr.31.81
1.000kr.0.06016kr.60.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05760kr.288.00
10.000kr.0.05376kr.537.60
15.000kr.0.05254kr.788.10
25.000kr.0.05080kr.1,270.00
35.000kr.0.04973kr.1,740.55
50.000kr.0.04866kr.2,433.00
60.000kr.0.04814kr.2,888.40
120.000kr.0.04630kr.5,556.00
125.000kr.0.04620kr.5,775.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000