
RNCP0603FTD20R0 | |
|---|---|
DigiKey Part Number | RNCP0603FTD20R0TR-ND - Tape & Reel (TR) RNCP0603FTD20R0CT-ND - Cut Tape (CT) RNCP0603FTD20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD20R0 |
Description | RES 20 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD20R0 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07700 | kr.0.77 |
| 25 | kr.0.07160 | kr.1.79 |
| 50 | kr.0.06800 | kr.3.40 |
| 100 | kr.0.06470 | kr.6.47 |
| 250 | kr.0.05976 | kr.14.94 |
| 500 | kr.0.05640 | kr.28.20 |
| 1.000 | kr.0.05333 | kr.53.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04701 | kr.235.05 |
| 10.000 | kr.0.04469 | kr.446.90 |
| 15.000 | kr.0.04344 | kr.651.60 |
| 25.000 | kr.0.04198 | kr.1,049.50 |
| 35.000 | kr.0.04108 | kr.1,437.80 |
| 50.000 | kr.0.04018 | kr.2,009.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

