
RNCP0603FTD121R | |
|---|---|
DigiKey Part Number | RNCP0603FTD121RTR-ND - Tape & Reel (TR) RNCP0603FTD121RCT-ND - Cut Tape (CT) RNCP0603FTD121RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD121R |
Description | RES 121 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD121R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07100 | kr.0.71 |
| 25 | kr.0.06960 | kr.1.74 |
| 50 | kr.0.06680 | kr.3.34 |
| 100 | kr.0.06170 | kr.6.17 |
| 250 | kr.0.05708 | kr.14.27 |
| 500 | kr.0.05388 | kr.26.94 |
| 1.000 | kr.0.05093 | kr.50.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04716 | kr.235.80 |
| 10.000 | kr.0.03376 | kr.337.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

