RNCF2512BTE49R9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 1.049
Unit Price: kr.45.40000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.18.08322
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 5.974
Unit Price: kr.29.26000
Datasheet
49.9 Ohms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF2512BTE49R9

DigiKey Part Number
RNCF2512BTE49R9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF2512BTE49R9
Description
RES SMD 49.9 OHM 0.1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF2512BTE49R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.45289kr.5,811.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.45289
Unit Price with VAT:kr.1.81611