
RNCF2512BTE390R | |
|---|---|
DigiKey Part Number | RNCF2512BTE390R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF2512BTE390R |
Description | RES SMD 390 OHM 0.1% 3/4W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2512BTE390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.45289 | kr.5,811.56 |
| Unit Price without VAT: | kr.1.45289 |
|---|---|
| Unit Price with VAT: | kr.1.81611 |

