1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206TKY250R

DigiKey Part Number
RNCF1206TKY250RTR-ND - Tape & Reel (TR)
RNCF1206TKY250RCT-ND - Cut Tape (CT)
RNCF1206TKY250RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206TKY250R
Description
RES SMD 250 OHM 0.01% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206TKY250R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.56000kr.10.56
10kr.8.60200kr.86.02
25kr.8.13560kr.203.39
50kr.7.74400kr.387.20
100kr.7.29980kr.729.98
250kr.6.82856kr.1,707.14
500kr.6.51392kr.3,256.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.41760kr.6,417.60
2.000kr.6.30336kr.12,606.72
3.000kr.6.25630kr.18,768.90
5.000kr.6.10015kr.30,500.75
7.000kr.6.00122kr.42,008.54
10.000kr.5.90325kr.59,032.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.56000
Unit Price with VAT:kr.13.20000