RNCF1206TKY20K0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 317
Unit Price: kr.16.48000
Datasheet
20 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206TKY20K0

DigiKey Part Number
RNCF1206TKY20K0TR-ND - Tape & Reel (TR)
RNCF1206TKY20K0CT-ND - Cut Tape (CT)
RNCF1206TKY20K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206TKY20K0
Description
RES SMD 20K OHM 0.01% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206TKY20K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206TKW20K0Stackpole Electronics Inc317738-RNCF1206TKW20K0CT-NDkr.16.48000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.03000kr.11.03
10kr.9.11700kr.91.17
25kr.8.46280kr.211.57
50kr.8.00860kr.400.43
100kr.7.59280kr.759.28
250kr.7.10284kr.1,775.71
500kr.6.77556kr.3,387.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.48366kr.6,483.66
2.000kr.6.22509kr.12,450.18
3.000kr.6.08824kr.18,264.72
5.000kr.5.92999kr.29,649.95
7.000kr.5.83385kr.40,836.95
10.000kr.5.73858kr.57,385.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.03000
Unit Price with VAT:kr.13.78750