
RNCF1206TKY1K00 | |
|---|---|
DigiKey Part Number | RNCF1206TKY1K00TR-ND - Tape & Reel (TR) RNCF1206TKY1K00CT-ND - Cut Tape (CT) RNCF1206TKY1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKY1K00 |
Description | RES SMD 1K OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKY1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.61000 | kr.10.61 |
| 10 | kr.8.80900 | kr.88.09 |
| 25 | kr.8.16880 | kr.204.22 |
| 50 | kr.7.73520 | kr.386.76 |
| 100 | kr.7.33410 | kr.733.41 |
| 250 | kr.6.86056 | kr.1,715.14 |
| 500 | kr.6.54446 | kr.3,272.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.57570 | kr.6,575.70 |
| 2.000 | kr.6.41711 | kr.12,834.22 |
| 3.000 | kr.6.21646 | kr.18,649.38 |
| 5.000 | kr.5.82004 | kr.29,100.20 |
| Unit Price without VAT: | kr.10.61000 |
|---|---|
| Unit Price with VAT: | kr.13.26250 |

