24.9 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603TKW24R9

DigiKey Part Number
738-RNCF0603TKW24R9TR-ND - Tape & Reel (TR)
738-RNCF0603TKW24R9CT-ND - Cut Tape (CT)
738-RNCF0603TKW24R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603TKW24R9
Description
RES PREC, 24.9 OHM, 0603, 0.01%,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603TKW24R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.29000kr.19.29
10kr.13.24600kr.132.46
25kr.12.21960kr.305.49
50kr.11.60360kr.580.18
100kr.11.01270kr.1,101.27
250kr.10.31936kr.2,579.84
500kr.9.85822kr.4,929.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.10970kr.10,109.70
2.000kr.9.72203kr.19,444.06
3.000kr.9.51724kr.28,551.72
5.000kr.9.28074kr.46,403.70
7.000kr.9.13722kr.63,960.54
Manufacturers Standard Package
Unit Price without VAT:kr.19.29000
Unit Price with VAT:kr.24.11250