
RNCF1206TKW250R | |
|---|---|
DigiKey Part Number | 738-RNCF1206TKW250RTR-ND - Tape & Reel (TR) 738-RNCF1206TKW250RCT-ND - Cut Tape (CT) 738-RNCF1206TKW250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKW250R |
Description | RES PREC, 250 OHM, 1206, 0.01%, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKW250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.77000 | kr.20.77 |
| 10 | kr.14.40300 | kr.144.03 |
| 25 | kr.13.18160 | kr.329.54 |
| 50 | kr.12.47420 | kr.623.71 |
| 100 | kr.11.01270 | kr.1,101.27 |
| 250 | kr.10.31936 | kr.2,579.84 |
| 500 | kr.9.85822 | kr.4,929.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.63830 | kr.11,638.30 |
| 2.000 | kr.10.67380 | kr.21,347.60 |
| 3.000 | kr.10.60950 | kr.31,828.50 |
| 5.000 | kr.10.54520 | kr.52,726.00 |
| 7.000 | kr.10.24659 | kr.71,726.13 |
| Unit Price without VAT: | kr.20.77000 |
|---|---|
| Unit Price with VAT: | kr.25.96250 |

