RNCF1206DTE887R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.02336
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.02733
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.35861
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.791
Unit Price: kr.1.73000
Datasheet

Upgrade


Susumu
In Stock: 741
Unit Price: kr.1.60000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.23780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.60823
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.86360
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.71248
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.66109
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.22262
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.35066
Datasheet
887 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE887R

DigiKey Part Number
RNCF1206DTE887R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTE887R
Description
RES SMD 887 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
887 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE887R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRD07887RLYAGEO0AT1206BRD07887RL-NDkr.1.02336Upgrade
AT1206CRD07887RLYAGEO0AT1206CRD07887RL-NDkr.1.02733Upgrade
AT1206DRD07887RLYAGEO0AT1206DRD07887RL-NDkr.1.35861Upgrade
ERA-8AEB8870VPanasonic Industry10.791P887BCCT-NDkr.1.73000Upgrade
RG3216P-8870-B-T1Susumu741408-RG3216P-8870-B-T1CT-NDkr.1.60000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27136kr.1,356.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.27136
Unit Price with VAT:kr.0.33920