68 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE68R0

DigiKey Part Number
738-RNCF1206DTE68R0TR-ND - Tape & Reel (TR)
738-RNCF1206DTE68R0CT-ND - Cut Tape (CT)
738-RNCF1206DTE68R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE68R0
Description
RES SMD 68 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE68R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.596
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.44400kr.4.44
25kr.0.41160kr.10.29
50kr.0.38840kr.19.42
100kr.0.36720kr.36.72
250kr.0.34080kr.85.20
500kr.0.32240kr.161.20
1.000kr.0.30549kr.305.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27221kr.1,361.05
10.000kr.0.26029kr.2,602.90
15.000kr.0.25395kr.3,809.25
25.000kr.0.24658kr.6,164.50
35.000kr.0.24209kr.8,473.15
50.000kr.0.23763kr.11,881.50
60.000kr.0.23546kr.14,127.60
120.000kr.0.22789kr.27,346.80
125.000kr.0.22747kr.28,433.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000