
RNCF1206DTE5K10 | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE5K10TR-ND - Tape & Reel (TR) 738-RNCF1206DTE5K10CT-ND - Cut Tape (CT) 738-RNCF1206DTE5K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE5K10 |
Description | RES SMD 5.1K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE5K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.38600 | kr.9.65 |
| 50 | kr.0.36400 | kr.18.20 |
| 100 | kr.0.34340 | kr.34.34 |
| 250 | kr.0.31840 | kr.79.60 |
| 500 | kr.0.30130 | kr.150.65 |
| 1.000 | kr.0.28549 | kr.285.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26713 | kr.1,335.65 |
| 10.000 | kr.0.25543 | kr.2,554.30 |
| 15.000 | kr.0.24920 | kr.3,738.00 |
| 25.000 | kr.0.24197 | kr.6,049.25 |
| 35.000 | kr.0.23757 | kr.8,314.95 |
| 50.000 | kr.0.23319 | kr.11,659.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

