
RNCF1206DTE56R0 | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE56R0TR-ND - Tape & Reel (TR) 738-RNCF1206DTE56R0CT-ND - Cut Tape (CT) 738-RNCF1206DTE56R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE56R0 |
Description | RES SMD 56 OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE56R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.41160 | kr.10.29 |
| 50 | kr.0.38840 | kr.19.42 |
| 100 | kr.0.36720 | kr.36.72 |
| 250 | kr.0.34080 | kr.85.20 |
| 500 | kr.0.32240 | kr.161.20 |
| 1.000 | kr.0.30549 | kr.305.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27221 | kr.1,361.05 |
| 10.000 | kr.0.26029 | kr.2,602.90 |
| 15.000 | kr.0.25395 | kr.3,809.25 |
| 25.000 | kr.0.24658 | kr.6,164.50 |
| 35.000 | kr.0.24209 | kr.8,473.15 |
| 50.000 | kr.0.23763 | kr.11,881.50 |
| 60.000 | kr.0.23546 | kr.14,127.60 |
| 120.000 | kr.0.22789 | kr.27,346.80 |
| 125.000 | kr.0.22747 | kr.28,433.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

