
RNCF1206DTE560R | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE560RTR-ND - Tape & Reel (TR) 738-RNCF1206DTE560RCT-ND - Cut Tape (CT) 738-RNCF1206DTE560RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE560R |
Description | RES SMD 560 OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE560R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.44200 | kr.4.42 |
| 25 | kr.0.41040 | kr.10.26 |
| 50 | kr.0.38720 | kr.19.36 |
| 100 | kr.0.36600 | kr.36.60 |
| 250 | kr.0.33972 | kr.84.93 |
| 500 | kr.0.32140 | kr.160.70 |
| 1.000 | kr.0.30454 | kr.304.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27136 | kr.1,356.80 |
| 10.000 | kr.0.25948 | kr.2,594.80 |
| 15.000 | kr.0.25316 | kr.3,797.40 |
| 25.000 | kr.0.24582 | kr.6,145.50 |
| 35.000 | kr.0.24134 | kr.8,446.90 |
| 50.000 | kr.0.23689 | kr.11,844.50 |
| 60.000 | kr.0.23473 | kr.14,083.80 |
| 120.000 | kr.0.22718 | kr.27,261.60 |
| 125.000 | kr.0.22676 | kr.28,345.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

