523 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE523K

DigiKey Part Number
738-RNCF1206DTE523KTR-ND - Tape & Reel (TR)
738-RNCF1206DTE523KCT-ND - Cut Tape (CT)
738-RNCF1206DTE523KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE523K
Description
RES SMD 523K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
523 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE523K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.449
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.43100kr.4.31
25kr.0.39800kr.9.95
50kr.0.37660kr.18.83
100kr.0.35570kr.35.57
250kr.0.32968kr.82.42
500kr.0.31192kr.155.96
1.000kr.0.29557kr.295.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26840kr.1,342.00
10.000kr.0.25665kr.2,566.50
15.000kr.0.25039kr.3,755.85
25.000kr.0.24313kr.6,078.25
35.000kr.0.23870kr.8,354.50
50.000kr.0.23430kr.11,715.00
60.000kr.0.23217kr.13,930.20
120.000kr.0.22470kr.26,964.00
125.000kr.0.22429kr.28,036.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750