32.4 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE32R4

DigiKey Part Number
738-RNCF1206DTE32R4TR-ND - Tape & Reel (TR)
738-RNCF1206DTE32R4CT-ND - Cut Tape (CT)
738-RNCF1206DTE32R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE32R4
Description
RES SMD 32.4 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32.4 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE32R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26840kr.1,342.00
10.000kr.0.25665kr.2,566.50
15.000kr.0.25039kr.3,755.85
25.000kr.0.24313kr.6,078.25
35.000kr.0.23870kr.8,354.50
50.000kr.0.23430kr.11,715.00
60.000kr.0.23217kr.13,930.20
120.000kr.0.22470kr.26,964.00
125.000kr.0.22429kr.28,036.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.43700kr.4.37
25kr.0.40560kr.10.14
50kr.0.38300kr.19.15
100kr.0.36200kr.36.20
250kr.0.33604kr.84.01
500kr.0.31788kr.158.94
1.000kr.0.30121kr.301.21
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.43100kr.4.31
25kr.0.39800kr.9.95
50kr.0.37660kr.18.83
100kr.0.35570kr.35.57
250kr.0.32968kr.82.42
500kr.0.31192kr.155.96
1.000kr.0.29557kr.295.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750