2.74 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE2K74

DigiKey Part Number
738-RNCF1206DTE2K74TR-ND - Tape & Reel (TR)
738-RNCF1206DTE2K74CT-ND - Cut Tape (CT)
738-RNCF1206DTE2K74DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE2K74
Description
RES SMD 2.74K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE2K74 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB2741VPanasonic Industry9.339P2.74KBCCT-NDkr.1.73000Upgrade
TNPW12062K74BEENVishay Dale1.701541-TNPW12062K74BEENCT-NDkr.4.29000Upgrade
In-Stock: 9.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.44200kr.4.42
25kr.0.41040kr.10.26
50kr.0.38720kr.19.36
100kr.0.36600kr.36.60
250kr.0.33972kr.84.93
500kr.0.32140kr.160.70
1.000kr.0.30454kr.304.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27136kr.1,356.80
10.000kr.0.25948kr.2,594.80
15.000kr.0.25316kr.3,797.40
25.000kr.0.24582kr.6,145.50
35.000kr.0.24134kr.8,446.90
50.000kr.0.23689kr.11,844.50
60.000kr.0.23473kr.14,083.80
120.000kr.0.22718kr.27,261.60
125.000kr.0.22676kr.28,345.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000