RNCF1206DTE2K55 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.02655
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.03054
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.36285
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.24266
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.170
Unit Price: kr.1.54000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.08249
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.07136
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.06746
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.88746
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.82626
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.86267
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.42549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.31245
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.24997
Datasheet
2.55 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE2K55

DigiKey Part Number
RNCF1206DTE2K55-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTE2K55
Description
RES SMD 2.55K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE2K55 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27221kr.1,361.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.27221
Unit Price with VAT:kr.0.34026