10 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE10R0

DigiKey Part Number
738-RNCF1206DTE10R0TR-ND - Tape & Reel (TR)
738-RNCF1206DTE10R0CT-ND - Cut Tape (CT)
738-RNCF1206DTE10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE10R0
Description
RES SMD 10 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.41200kr.4.12
25kr.0.38600kr.9.65
50kr.0.36400kr.18.20
100kr.0.34340kr.34.34
250kr.0.31840kr.79.60
500kr.0.30130kr.150.65
1.000kr.0.28549kr.285.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26713kr.1,335.65
10.000kr.0.25543kr.2,554.30
15.000kr.0.24920kr.3,738.00
25.000kr.0.24197kr.6,049.25
35.000kr.0.23757kr.8,314.95
50.000kr.0.23319kr.11,659.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000