RNCF1206DTC1K05 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
cms-unit-price: kr.1.24266
Datasheet

Upgrade


Panasonic Industry
In Stock: 30
cms-unit-price: kr.1.54000
Datasheet

Upgrade


Vishay
In Stock: 0
cms-unit-price: kr.1.08249
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.1.74999
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.0.87499
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.2.88746
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.0.70000
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.0.42549
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.9.25838
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.5.24997
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.13.12492
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.11.81242
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
cms-unit-price: kr.2.58563
Datasheet

Upgrade


YAGEO
In Stock: 0
cms-unit-price: kr.0.71471
Datasheet
1.05 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTC1K05

DigiKey Part Number
RNCF1206DTC1K05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTC1K05
Description
RES SMD 1.05K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTC1K05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.24111kr.1,205.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.24111
Unit Price with VAT:kr.0.30139