Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RNCF1206DKE681K | |
|---|---|
DigiKey Part Number | RNCF1206DKE681K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DKE681K |
Description | RES SMD 681K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DKE681K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD07681KL | YAGEO | 0 | AT1206BRD07681KL-ND | kr.1.02336 | Upgrade |
| AT1206CRD07681KL | YAGEO | 0 | AT1206CRD07681KL-ND | kr.1.02733 | Upgrade |
| AT1206DRD07681KL | YAGEO | 0 | AT1206DRD07681KL-ND | kr.1.35861 | Upgrade |
| ERA-8AEB6813V | Panasonic Industry | 4.687 | P681KBCCT-ND | kr.1.73000 | Upgrade |
| TNPW1206681KBEEA | Vishay Dale | 0 | TNPW1206681KBEEA-ND | kr.1.57840 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44432 | kr.2,221.60 |
| Unit Price without VAT: | kr.0.44432 |
|---|---|
| Unit Price with VAT: | kr.0.55540 |






