RNCF1206DKE560R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.81087
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.805
Unit Price: kr.1.73000
Datasheet

Upgrade


Susumu
In Stock: 825
Unit Price: kr.1.60000
Datasheet

Upgrade


Vishay Dale
In Stock: 3.968
Unit Price: kr.3.01000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.60823
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.35000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51080
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24243
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.35066
Datasheet
560 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DKE560R

DigiKey Part Number
RNCF1206DKE560R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DKE560R
Description
RES SMD 560 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DKE560R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206CRD07560RLYAGEO0AT1206CRD07560RL-NDkr.0.81087Upgrade
ERA-8AEB561VPanasonic Industry2.805P560BCCT-NDkr.1.73000Upgrade
RG3216P-5600-B-T1Susumu825RG32P560BCT-NDkr.1.60000Upgrade
TNPW1206560RBEEAVishay Dale3.968541-TNPW1206560RBEEACT-NDkr.3.01000Upgrade
TNPW1206560RBEENVishay Dale0TNPW1206560RBEEN-NDkr.2.60823Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44432kr.2,221.60
Unit Price without VAT:kr.0.44432
Unit Price with VAT:kr.0.55540