
RNCF1206CTC2K37 | |
|---|---|
DigiKey Part Number | 738-RNCF1206CTC2K37TR-ND - Tape & Reel (TR) 738-RNCF1206CTC2K37CT-ND - Cut Tape (CT) 738-RNCF1206CTC2K37DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206CTC2K37 |
Description | RES 2.37K OHM 0.25% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206CTC2K37 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.83600 | kr.8.36 |
| 25 | kr.0.77400 | kr.19.35 |
| 50 | kr.0.73040 | kr.36.52 |
| 100 | kr.0.69060 | kr.69.06 |
| 250 | kr.0.64120 | kr.160.30 |
| 500 | kr.0.60724 | kr.303.62 |
| 1.000 | kr.0.57645 | kr.576.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51612 | kr.2,580.60 |
| 10.000 | kr.0.49471 | kr.4,947.10 |
| 15.000 | kr.0.48336 | kr.7,250.40 |
| 25.000 | kr.0.47021 | kr.11,755.25 |
| 35.000 | kr.0.46220 | kr.16,177.00 |
| 50.000 | kr.0.45427 | kr.22,713.50 |
| 60.000 | kr.0.45042 | kr.27,025.20 |
| 120.000 | kr.0.43698 | kr.52,437.60 |
| 125.000 | kr.0.43625 | kr.54,531.25 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

