RNCF1206BTT10K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.3.61469
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.3.28767
Datasheet

Direct


Panasonic Industry
In Stock: 3.697
Unit Price: kr.5.21000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.438
Unit Price: kr.7.07000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.69731
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.8.72136
Datasheet
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTT10K0

DigiKey Part Number
RNCF1206BTT10K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BTT10K0
Description
RES SMD 10K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.50104kr.7,505.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.50104
Unit Price with VAT:kr.1.87630