
RNCF1206BTE75K0 | |
|---|---|
DigiKey Part Number | 738-RNCF1206BTE75K0TR-ND - Tape & Reel (TR) 738-RNCF1206BTE75K0CT-ND - Cut Tape (CT) 738-RNCF1206BTE75K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTE75K0 |
Description | RES SMD 75K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTE75K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.84900 | kr.8.49 |
| 25 | kr.0.78960 | kr.19.74 |
| 50 | kr.0.74460 | kr.37.23 |
| 100 | kr.0.70340 | kr.70.34 |
| 250 | kr.0.65356 | kr.163.39 |
| 500 | kr.0.61896 | kr.309.48 |
| 1.000 | kr.0.58757 | kr.587.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52615 | kr.2,630.75 |
| 10.000 | kr.0.50436 | kr.5,043.60 |
| 15.000 | kr.0.49280 | kr.7,392.00 |
| 25.000 | kr.0.47942 | kr.11,985.50 |
| 35.000 | kr.0.47128 | kr.16,494.80 |
| 50.000 | kr.0.46320 | kr.23,160.00 |
| 60.000 | kr.0.45929 | kr.27,557.40 |
| 120.000 | kr.0.44562 | kr.53,474.40 |
| 125.000 | kr.0.44487 | kr.55,608.75 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

