RNCF1206BTE604K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.71427
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.57840
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.65524
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 599
Unit Price: kr.4.81000
Datasheet
604 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE604K

DigiKey Part Number
RNCF1206BTE604K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BTE604K
Description
RES SMD 604K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
604 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE604K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAT1206E6043BST1Vishay Dale Thin Film0PAT604KCTR-NDkr.3.71427Upgrade
TNPW1206604KBEEAVishay Dale0TNPW1206604KBEEA-NDkr.1.57840Upgrade
TNPW1206604KBEENVishay Dale0TNPW1206604KBEEN-NDkr.3.65524Upgrade
PTN1206E6043BST1Vishay Dale Thin Film599764-1306-1-NDkr.4.81000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52452kr.2,622.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.52452
Unit Price with VAT:kr.0.65565