
RNCF1206BTE5K36 | |
|---|---|
DigiKey Part Number | 738-RNCF1206BTE5K36TR-ND - Tape & Reel (TR) 738-RNCF1206BTE5K36CT-ND - Cut Tape (CT) 738-RNCF1206BTE5K36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTE5K36 |
Description | RES SMD 5.36K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTE5K36 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.83700 | kr.8.37 |
| 25 | kr.0.77840 | kr.19.46 |
| 50 | kr.0.73420 | kr.36.71 |
| 100 | kr.0.69360 | kr.69.36 |
| 250 | kr.0.64440 | kr.161.10 |
| 500 | kr.0.61028 | kr.305.14 |
| 1.000 | kr.0.57935 | kr.579.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51879 | kr.2,593.95 |
| 10.000 | kr.0.49730 | kr.4,973.00 |
| 15.000 | kr.0.48591 | kr.7,288.65 |
| 25.000 | kr.0.47271 | kr.11,817.75 |
| 35.000 | kr.0.46468 | kr.16,263.80 |
| 50.000 | kr.0.45672 | kr.22,836.00 |
| 60.000 | kr.0.45286 | kr.27,171.60 |
| 120.000 | kr.0.43938 | kr.52,725.60 |
| 125.000 | kr.0.43865 | kr.54,831.25 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

