5.36 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE5K36

DigiKey Part Number
738-RNCF1206BTE5K36TR-ND - Tape & Reel (TR)
738-RNCF1206BTE5K36CT-ND - Cut Tape (CT)
738-RNCF1206BTE5K36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BTE5K36
Description
RES SMD 5.36K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.36 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE5K36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.83700kr.8.37
25kr.0.77840kr.19.46
50kr.0.73420kr.36.71
100kr.0.69360kr.69.36
250kr.0.64440kr.161.10
500kr.0.61028kr.305.14
1.000kr.0.57935kr.579.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51879kr.2,593.95
10.000kr.0.49730kr.4,973.00
15.000kr.0.48591kr.7,288.65
25.000kr.0.47271kr.11,817.75
35.000kr.0.46468kr.16,263.80
50.000kr.0.45672kr.22,836.00
60.000kr.0.45286kr.27,171.60
120.000kr.0.43938kr.52,725.60
125.000kr.0.43865kr.54,831.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250