1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE4K53

DigiKey Part Number
738-RNCF1206BTE4K53TR-ND - Tape & Reel (TR)
738-RNCF1206BTE4K53CT-ND - Cut Tape (CT)
738-RNCF1206BTE4K53DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BTE4K53
Description
RES SMD 4.53K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE4K53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.023
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.84500kr.8.45
25kr.0.78600kr.19.65
50kr.0.74120kr.37.06
100kr.0.70020kr.70.02
250kr.0.65048kr.162.62
500kr.0.61606kr.308.03
1.000kr.0.58483kr.584.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52370kr.2,618.50
10.000kr.0.50200kr.5,020.00
15.000kr.0.49050kr.7,357.50
25.000kr.0.47718kr.11,929.50
35.000kr.0.46908kr.16,417.80
50.000kr.0.46104kr.23,052.00
60.000kr.0.45714kr.27,428.40
120.000kr.0.44354kr.53,224.80
125.000kr.0.44280kr.55,350.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500