49.9 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE49R9

DigiKey Part Number
738-RNCF1206BTE49R9TR-ND - Tape & Reel (TR)
738-RNCF1206BTE49R9CT-ND - Cut Tape (CT)
738-RNCF1206BTE49R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BTE49R9
Description
RES SMD 49.9 OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE49R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.479
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.79700kr.7.97
25kr.0.73800kr.18.45
50kr.0.69580kr.34.79
100kr.0.65780kr.65.78
250kr.0.61060kr.152.65
500kr.0.57844kr.289.22
1.000kr.0.54912kr.549.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51632kr.2,581.60
10.000kr.0.49493kr.4,949.30
15.000kr.0.48359kr.7,253.85
25.000kr.0.47045kr.11,761.25
35.000kr.0.46247kr.16,186.45
50.000kr.0.45454kr.22,727.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000