RNCF1206BTE33R2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.23880
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.02336
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.57759
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.71248
Datasheet

Upgrade


Vishay Dale
In Stock: 5.000
Unit Price: kr.2.27042
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.37740
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.35066
Datasheet
33.2 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE33R2

DigiKey Part Number
RNCF1206BTE33R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BTE33R2
Description
RES SMD 33.2 OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE33R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF1206B33R2E1TE Connectivity Passive Product0CPF1206B33R2E1-NDkr.1.23880Direct
AT1206BRD0733R2LYAGEO0AT1206BRD0733R2L-NDkr.1.02336Upgrade
RP73D2B33R2BTDFTE Connectivity Passive Product0RP73D2B33R2BTDF-NDkr.2.57759Upgrade
RT1206BRD0733R2LYAGEO0RT1206BRD0733R2L-NDkr.0.71248Upgrade
TNPW120633R2BEEAVishay Dale5.000TNPW120633R2BEEA-NDkr.2.27042Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52452kr.2,622.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.52452
Unit Price with VAT:kr.0.65565