332 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE332K

DigiKey Part Number
738-RNCF1206BTE332KTR-ND - Tape & Reel (TR)
738-RNCF1206BTE332KCT-ND - Cut Tape (CT)
738-RNCF1206BTE332KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BTE332K
Description
RES SMD 332K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE332K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.84900kr.8.49
25kr.0.78960kr.19.74
50kr.0.74460kr.37.23
100kr.0.70340kr.70.34
250kr.0.65356kr.163.39
500kr.0.61896kr.309.48
1.000kr.0.58757kr.587.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52615kr.2,630.75
10.000kr.0.50436kr.5,043.60
15.000kr.0.49280kr.7,392.00
25.000kr.0.47942kr.11,985.50
35.000kr.0.47128kr.16,494.80
50.000kr.0.46320kr.23,160.00
60.000kr.0.45929kr.27,557.40
120.000kr.0.44562kr.53,474.40
125.000kr.0.44487kr.55,608.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750