RNCF1206BTE300R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.08111
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.16632
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.226
Unit Price: kr.0.30000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.14488
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.27723
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.38646
Datasheet

Upgrade


Susumu
In Stock: 820
Unit Price: kr.0.22000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.11546
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.11255
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.75666
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.58099
Datasheet

Upgrade


YAGEO
In Stock: 892
Unit Price: kr.0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 5.002
Unit Price: kr.0.40000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.35018
Datasheet
300 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE300R

DigiKey Part Number
RNCF1206BTE300R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BTE300R
Description
RES SMD 300 OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE300R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52615kr.2,630.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.52615
Unit Price with VAT:kr.0.65769