
RNCF1206BTE300K | |
|---|---|
DigiKey Part Number | 738-RNCF1206BTE300KTR-ND - Tape & Reel (TR) 738-RNCF1206BTE300KCT-ND - Cut Tape (CT) 738-RNCF1206BTE300KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTE300K |
Description | RES SMD 300K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTE300K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206300KBEEA | Vishay Dale | 4.135 | 541-TNPW1206300KBEEACT-ND | kr.2.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.82400 | kr.8.24 |
| 25 | kr.0.76320 | kr.19.08 |
| 50 | kr.0.72020 | kr.36.01 |
| 100 | kr.0.68090 | kr.68.09 |
| 250 | kr.0.63224 | kr.158.06 |
| 500 | kr.0.59888 | kr.299.44 |
| 1.000 | kr.0.56851 | kr.568.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50909 | kr.2,545.45 |
| 10.000 | kr.0.48800 | kr.4,880.00 |
| 15.000 | kr.0.47682 | kr.7,152.30 |
| 25.000 | kr.0.46387 | kr.11,596.75 |
| 35.000 | kr.0.45599 | kr.15,959.65 |
| 50.000 | kr.0.44818 | kr.22,409.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

