
RNCF1206BTE226K | |
|---|---|
DigiKey Part Number | 738-RNCF1206BTE226KTR-ND - Tape & Reel (TR) 738-RNCF1206BTE226KCT-ND - Cut Tape (CT) 738-RNCF1206BTE226KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTE226K |
Description | RES SMD 226K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTE226K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.84500 | kr.8.45 |
| 25 | kr.0.78600 | kr.19.65 |
| 50 | kr.0.74120 | kr.37.06 |
| 100 | kr.0.70020 | kr.70.02 |
| 250 | kr.0.65048 | kr.162.62 |
| 500 | kr.0.61606 | kr.308.03 |
| 1.000 | kr.0.58483 | kr.584.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52370 | kr.2,618.50 |
| 10.000 | kr.0.50200 | kr.5,020.00 |
| 15.000 | kr.0.49050 | kr.7,357.50 |
| 25.000 | kr.0.47718 | kr.11,929.50 |
| 35.000 | kr.0.46908 | kr.16,417.80 |
| 50.000 | kr.0.46104 | kr.23,052.00 |
| 60.000 | kr.0.45714 | kr.27,428.40 |
| 120.000 | kr.0.44354 | kr.53,224.80 |
| 125.000 | kr.0.44280 | kr.55,350.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

