1.82 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE1K82

DigiKey Part Number
738-RNCF1206BTE1K82TR-ND - Tape & Reel (TR)
738-RNCF1206BTE1K82CT-ND - Cut Tape (CT)
738-RNCF1206BTE1K82DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BTE1K82
Description
RES SMD 1.82K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE1K82 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB1821VPanasonic Industry848P1.82KBCCT-NDkr.1.73000Upgrade
In-Stock: 3.931
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52452kr.2,622.60
10.000kr.0.50279kr.5,027.90
15.000kr.0.49127kr.7,369.05
25.000kr.0.47793kr.11,948.25
35.000kr.0.46981kr.16,443.35
50.000kr.0.46176kr.23,088.00
60.000kr.0.45786kr.27,471.60
120.000kr.0.44423kr.53,307.60
125.000kr.0.44349kr.55,436.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.84600kr.8.46
25kr.0.78720kr.19.68
50kr.0.74220kr.37.11
100kr.0.70130kr.70.13
250kr.0.65152kr.162.88
500kr.0.61702kr.308.51
1.000kr.0.58575kr.585.75
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.83300kr.8.33
25kr.0.77160kr.19.29
50kr.0.72820kr.36.41
100kr.0.68840kr.68.84
250kr.0.63920kr.159.80
500kr.0.60548kr.302.74
1.000kr.0.57478kr.574.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000