RNCF1206BTE15R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 2.140
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.14863
Datasheet
15 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE15R0

DigiKey Part Number
RNCF1206BTE15R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BTE15R0
Description
RES SMD 15 OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE15R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTAN1206BKE15R0Stackpole Electronics Inc2.140RTAN1206BKE15R0CT-NDkr.2.79000Upgrade
RNCF1206BKE15R0Stackpole Electronics Inc0RNCF1206BKE15R0-NDkr.0.59755Parametric Equivalent
TNPW120615R0BEEAVishay Dale0TNPW120615R0BEEA-NDkr.1.88983Upgrade
TNPW120615R0BEENVishay Dale0TNPW120615R0BEEN-NDkr.2.14863Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51879kr.2,593.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.51879
Unit Price with VAT:kr.0.64849