RNCF1206BTC1K02 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.23880
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.959
Unit Price: kr.1.73000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.07912
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.06492
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.87847
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.69782
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.9.22958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.13.08409
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.11.77568
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.02832
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.71248
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.78119
Datasheet
1.02 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTC1K02

DigiKey Part Number
RNCF1206BTC1K02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BTC1K02
Description
RES SMD 1.02K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTC1K02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF1206B1K02E1TE Connectivity Passive Product0CPF1206B1K02E1-NDkr.1.23880Upgrade
ERA-8AEB1021VPanasonic Industry7.959P1.02KBCCT-NDkr.1.73000Upgrade
MCA12060D1021BP500Vishay0231239671022-NDkr.1.07912Upgrade
RG3216N-1021-B-T5Susumu0RG3216N-1021-B-T5-NDkr.2.06492Upgrade
RG3216N-1021-W-T1Susumu0RG3216N-1021-W-T1-NDkr.2.87847Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.47446kr.2,372.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.47446
Unit Price with VAT:kr.0.59308