Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF1206BTC140K | |
|---|---|
DigiKey Part Number | RNCF1206BTC140K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTC140K |
Description | RES SMD 140K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTC140K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF1206B140KE1 | TE Connectivity Passive Product | 0 | CPF1206B140KE1-ND | kr.1.23880 | Upgrade |
| ERA-8AEB1403V | Panasonic Industry | 0 | P140KBCCT-ND | kr.1.73000 | Upgrade |
| MCA12060D1403BP500 | Vishay | 0 | MCA12060D1403BP500-ND | kr.1.07912 | Upgrade |
| RG3216N-1403-B-T5 | Susumu | 0 | RG3216N-1403-B-T5-ND | kr.1.74455 | Upgrade |
| RG3216N-1403-W-T1 | Susumu | 0 | RG3216N-1403-W-T1-ND | kr.2.87847 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47446 | kr.2,372.30 |
| Unit Price without VAT: | kr.0.47446 |
|---|---|
| Unit Price with VAT: | kr.0.59308 |







