Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RNCF1206BKT150K | |
|---|---|
DigiKey Part Number | RNCF1206BKT150K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKT150K |
Description | RES SMD 150K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKT150K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206TKT150K | Stackpole Electronics Inc | 0 | RNCF1206TKT150K-ND | kr.3.60345 | Upgrade |
| RNCF1206TTT150K | Stackpole Electronics Inc | 0 | RNCF1206TTT150K-ND | kr.3.27745 | Upgrade |
| RG3216N-1503-B-T5 | Susumu | 0 | RG3216N-1503-B-T5-ND | kr.1.74455 | Upgrade |
| RG3216N-1503-W-T1 | Susumu | 0 | RG3216N-1503-W-T1-ND | kr.2.87847 | Upgrade |
| RT1206BRB07150KL | YAGEO | 0 | RT1206BRB07150KL-ND | kr.1.69203 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.78157 | kr.8,907.85 |
| Unit Price without VAT: | kr.1.78157 |
|---|---|
| Unit Price with VAT: | kr.2.22696 |




