4.32 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKE4K32

DigiKey Part Number
738-RNCF1206BKE4K32TR-ND - Tape & Reel (TR)
738-RNCF1206BKE4K32CT-ND - Cut Tape (CT)
738-RNCF1206BKE4K32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKE4K32
Description
RES SMD 4.32K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKE4K32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.97700kr.9.77
25kr.0.90520kr.22.63
50kr.0.85640kr.42.82
100kr.0.80890kr.80.89
250kr.0.75128kr.187.82
500kr.0.71180kr.355.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.67599kr.675.99
2.000kr.0.64365kr.1,287.30
3.000kr.0.62628kr.1,878.84
5.000kr.0.60603kr.3,030.15
7.000kr.0.59362kr.4,155.34
10.000kr.0.58125kr.5,812.50
12.000kr.0.57522kr.6,902.64
24.000kr.0.55407kr.13,297.68
25.000kr.0.55291kr.13,822.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000