
RNCF1206BKE453R | |
---|---|
DigiKey Part Number | RNCF1206BKE453RTR-ND - Tape & Reel (TR) RNCF1206BKE453RCT-ND - Cut Tape (CT) RNCF1206BKE453RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE453R |
Description | RES SMD 453 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE453R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.14200 | $1.42 |
25 | $0.13160 | $3.29 |
50 | $0.12440 | $6.22 |
100 | $0.11760 | $11.76 |
250 | $0.10920 | $27.30 |
500 | $0.10346 | $51.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | $0.10513 | $105.13 |
2.000 | $0.10010 | $200.20 |
3.000 | $0.09740 | $292.20 |
5.000 | $0.09425 | $471.25 |
7.000 | $0.09232 | $646.24 |
10.000 | $0.09040 | $904.00 |
12.000 | $0.08946 | $1,073.52 |
24.000 | $0.08617 | $2,068.08 |
25.000 | $0.08599 | $2,149.75 |
Unit Price without VAT: | $0.17000 |
---|---|
Unit Price with VAT: | $0.21250 |