1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKE453R

DigiKey Part Number
RNCF1206BKE453RTR-ND - Tape & Reel (TR)
RNCF1206BKE453RCT-ND - Cut Tape (CT)
RNCF1206BKE453RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKE453R
Description
RES SMD 453 OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
453 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKE453R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.90900kr.9.09
25kr.0.84240kr.21.06
50kr.0.79620kr.39.81
100kr.0.75260kr.75.26
250kr.0.69888kr.174.72
500kr.0.66214kr.331.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.67283kr.672.83
2.000kr.0.64064kr.1,281.28
3.000kr.0.62336kr.1,870.08
5.000kr.0.60320kr.3,016.00
7.000kr.0.59085kr.4,135.95
10.000kr.0.57853kr.5,785.30
12.000kr.0.57253kr.6,870.36
24.000kr.0.55149kr.13,235.76
25.000kr.0.55033kr.13,758.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250