RNCF1206BKE3K83 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.16543
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.34732
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.38272
Datasheet
3.83 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKE3K83

DigiKey Part Number
RNCF1206BKE3K83-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BKE3K83
Description
RES SMD 3.83K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKE3K83 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW12063K83BEEAVishay Dale0TNPW12063K83BEEA-NDkr.0.16543Upgrade
TNPW12063K83BEENVishay Dale0TNPW12063K83BEEN-NDkr.0.34732Upgrade
PTN1206E3831BST1Vishay Dale Thin Film0PTN1206E3831BST1-NDkr.0.38272Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60414kr.3,020.70
Unit Price without VAT:kr.0.60414
Unit Price with VAT:kr.0.75518