2.8 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKE2K80

DigiKey Part Number
738-RNCF1206BKE2K80TR-ND - Tape & Reel (TR)
738-RNCF1206BKE2K80CT-ND - Cut Tape (CT)
738-RNCF1206BKE2K80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKE2K80
Description
RES SMD 2.8K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKE2K80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB2801VPanasonic Industry1.890P2.8KBCCT-NDkr.1.73000Upgrade
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.95500kr.9.55
25kr.0.88720kr.22.18
50kr.0.83720kr.41.86
100kr.0.79100kr.79.10
250kr.0.73484kr.183.71
500kr.0.69638kr.348.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.66126kr.661.26
2.000kr.0.62966kr.1,259.32
3.000kr.0.61267kr.1,838.01
5.000kr.0.59285kr.2,964.25
7.000kr.0.58071kr.4,064.97
10.000kr.0.56861kr.5,686.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750