
RNCF1206BKE2K80 | |
|---|---|
DigiKey Part Number | 738-RNCF1206BKE2K80TR-ND - Tape & Reel (TR) 738-RNCF1206BKE2K80CT-ND - Cut Tape (CT) 738-RNCF1206BKE2K80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE2K80 |
Description | RES SMD 2.8K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE2K80 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB2801V | Panasonic Industry | 1.890 | P2.8KBCCT-ND | kr.1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.95500 | kr.9.55 |
| 25 | kr.0.88720 | kr.22.18 |
| 50 | kr.0.83720 | kr.41.86 |
| 100 | kr.0.79100 | kr.79.10 |
| 250 | kr.0.73484 | kr.183.71 |
| 500 | kr.0.69638 | kr.348.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.66126 | kr.661.26 |
| 2.000 | kr.0.62966 | kr.1,259.32 |
| 3.000 | kr.0.61267 | kr.1,838.01 |
| 5.000 | kr.0.59285 | kr.2,964.25 |
| 7.000 | kr.0.58071 | kr.4,064.97 |
| 10.000 | kr.0.56861 | kr.5,686.10 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

