Upgrade
Upgrade
Parametric Equivalent

RNCF1206BKE250R | |
|---|---|
DigiKey Part Number  | RNCF1206BKE250R-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RNCF1206BKE250R  | 
Description  | RES SMD 250 OHM 0.1% 1/3W 1206  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 250 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCF1206BKE250R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.60320 | kr.3,016.00 | 
| Unit Price without VAT: | kr.0.60320 | 
|---|---|
| Unit Price with VAT: | kr.0.75400 | 


