24.3 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKE24K3

DigiKey Part Number
RNCF1206BKE24K3TR-ND - Tape & Reel (TR)
RNCF1206BKE24K3CT-ND - Cut Tape (CT)
RNCF1206BKE24K3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKE24K3
Description
RES SMD 24.3K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKE24K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.95800kr.9.58
25kr.0.89000kr.22.25
50kr.0.83980kr.41.99
100kr.0.79350kr.79.35
250kr.0.73712kr.184.28
500kr.0.69856kr.349.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.66332kr.663.32
2.000kr.0.63162kr.1,263.24
3.000kr.0.61458kr.1,843.74
5.000kr.0.59470kr.2,973.50
7.000kr.0.58252kr.4,077.64
10.000kr.0.57038kr.5,703.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000